



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,23700 Kč | 142,37 Kč |
| 30 | 13,17267 Kč | 395,18 Kč |
| 50 | 12,70380 Kč | 635,19 Kč |
| 100 | 12,09480 Kč | 1 209,48 Kč |
| 250 | 11,33640 Kč | 2 834,10 Kč |
| 500 | 10,79466 Kč | 5 397,33 Kč |
| 1 000 | 10,27915 Kč | 10 279,15 Kč |
| 2 500 | 9,63548 Kč | 24 088,70 Kč |
| 5 000 | 9,17566 Kč | 45 878,30 Kč |
| Unit Price without VAT: | 14,23700 Kč |
|---|---|
| Unit Price with VAT: | 17,22677 Kč |











