Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-V4

DigiKey Part Number
0008500113-02-V4-ND
Manufacturer
Manufacturer Product Number
0008500113-02-V4
Description
2" PRE-CRIMP A2015 VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,49900 Kč104,99 Kč
309,71500 Kč291,45 Kč
509,37360 Kč468,68 Kč
1008,92420 Kč892,42 Kč
2508,36308 Kč2 090,77 Kč
5007,96370 Kč3 981,85 Kč
1 0007,58343 Kč7 583,43 Kč
2 5007,10841 Kč17 771,03 Kč
5 0006,76913 Kč33 845,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,49900 Kč
Unit Price with VAT:12,70379 Kč
Alternate Color
2" PRE-CRIMP A2015 BLACK
In-Stock: 38
Unit Price: 10,49900 Kč
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 10,49900 Kč
2" PRE-CRIMP A2015 GREEN
In-Stock: 271
Unit Price: 10,07900 Kč
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 10,49900 Kč
Alternate Length
3" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: 12,01100 Kč
8" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: 13,92200 Kč
Assembly Component