Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-N4

DigiKey Part Number
0008500113-12-N4-ND
Manufacturer
Manufacturer Product Number
0008500113-12-N4
Description
12" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,23700 Kč142,37 Kč
3013,17267 Kč395,18 Kč
5012,70380 Kč635,19 Kč
10012,09480 Kč1 209,48 Kč
25011,33640 Kč2 834,10 Kč
50010,79466 Kč5 397,33 Kč
1 00010,27915 Kč10 279,15 Kč
2 5009,63548 Kč24 088,70 Kč
5 0009,17566 Kč45 878,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,23700 Kč
Unit Price with VAT:17,22677 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 295
Unit Price: 13,64900 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,23700 Kč
Alternate Length
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 10,43600 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,01100 Kč