Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-G4

DigiKey Part Number
0008500113-12-G4-ND
Manufacturer
Manufacturer Product Number
0008500113-12-G4
Description
12" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,23700 Kč142,37 Kč
3013,17267 Kč395,18 Kč
5012,70380 Kč635,19 Kč
10012,09480 Kč1 209,48 Kč
25011,33640 Kč2 834,10 Kč
50010,79466 Kč5 397,33 Kč
1 00010,27915 Kč10 279,15 Kč
2 5009,63548 Kč24 088,70 Kč
5 0009,17566 Kč45 878,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,23700 Kč
Unit Price with VAT:17,22677 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 295
Unit Price: 13,64900 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,23700 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 271
Unit Price: 10,07900 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 12,01100 Kč
Assembly Component