



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,63300 Kč | 116,33 Kč |
| 30 | 10,76500 Kč | 322,95 Kč |
| 50 | 10,38140 Kč | 519,07 Kč |
| 100 | 9,88380 Kč | 988,38 Kč |
| 250 | 9,26432 Kč | 2 316,08 Kč |
| 500 | 8,82126 Kč | 4 410,63 Kč |
| 1 000 | 8,40004 Kč | 8 400,04 Kč |
| 2 500 | 7,87408 Kč | 19 685,20 Kč |
| 5 000 | 7,49826 Kč | 37 491,30 Kč |
| Unit Price without VAT: | 11,63300 Kč |
|---|---|
| Unit Price with VAT: | 14,07593 Kč |











