Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-B4

DigiKey Part Number
0008500113-12-B4-ND
Manufacturer
Manufacturer Product Number
0008500113-12-B4
Description
12" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,64900 Kč136,49 Kč
3012,38167 Kč371,45 Kč
5011,83020 Kč591,51 Kč
10011,12470 Kč1 112,47 Kč
25010,25460 Kč2 563,65 Kč
5009,64312 Kč4 821,56 Kč
1 0009,06841 Kč9 068,41 Kč
2 5008,36107 Kč20 902,67 Kč
5 0007,86312 Kč39 315,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,64900 Kč
Unit Price with VAT:16,51529 Kč
Alternate Color
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,23700 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,23700 Kč
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 136
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 BLACK
In-Stock: 401
Unit Price: 10,43600 Kč
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 BLACK
In-Stock: 136
Unit Price: 11,15000 Kč
6" PRE-CRIMP A2015 BLACK
In-Stock: 594
Unit Price: 11,50700 Kč