
3050 BL001 | |
|---|---|
DigiKey Part Number | A2015L-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3050 BL001 |
Description | HOOK-UP STRND 24AWG BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 659,52000 Kč | 6 659,52 Kč |
| 2 | 6 333,52000 Kč | 12 667,04 Kč |
| 3 | 6 148,98333 Kč | 18 446,95 Kč |
| 5 | 5 922,82200 Kč | 29 614,11 Kč |
| 7 | 5 777,57000 Kč | 40 442,99 Kč |
| 10 | 5 626,72900 Kč | 56 267,29 Kč |
| Unit Price without VAT: | 6 659,52000 Kč |
|---|---|
| Unit Price with VAT: | 8 058,01920 Kč |
















