



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,50200 Kč | 135,02 Kč |
| 30 | 12,48667 Kč | 374,60 Kč |
| 50 | 12,04440 Kč | 602,22 Kč |
| 100 | 11,46700 Kč | 1 146,70 Kč |
| 250 | 10,74844 Kč | 2 687,11 Kč |
| 500 | 10,23484 Kč | 5 117,42 Kč |
| 1 000 | 9,74601 Kč | 9 746,01 Kč |
| 2 500 | 9,13572 Kč | 22 839,30 Kč |
| 5 000 | 8,69977 Kč | 43 498,85 Kč |
| Unit Price without VAT: | 13,50200 Kč |
|---|---|
| Unit Price with VAT: | 16,33742 Kč |












