Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-Y4

DigiKey Part Number
0008500113-10-Y4-ND
Manufacturer
Manufacturer Product Number
0008500113-10-Y4
Description
10" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,50200 Kč135,02 Kč
3012,48667 Kč374,60 Kč
5012,04440 Kč602,22 Kč
10011,46700 Kč1 146,70 Kč
25010,74844 Kč2 687,11 Kč
50010,23484 Kč5 117,42 Kč
1 0009,74601 Kč9 746,01 Kč
2 5009,13572 Kč22 839,30 Kč
5 0008,69977 Kč43 498,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,50200 Kč
Unit Price with VAT:16,33742 Kč
Alternate Color
10" PRE-CRIMP A2015 BLACK
In-Stock: 186
Unit Price: 13,50200 Kč
10" PRE-CRIMP A2015 BLUE
In-Stock: 536
Unit Price: 13,50200 Kč
10" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 13,50200 Kč
10" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 13,50200 Kč
10" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,50200 Kč
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 610
Unit Price: 10,07900 Kč
3" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 12,01100 Kč