
1855/19 SL001 | |
|---|---|
DigiKey Part Number | A1855/19S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 SL001 |
Description | HOOK-UP STRND 22AWG SLATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,36986 Kč | 5 369,86 Kč |
| 2 000 | 5,10610 Kč | 10 212,20 Kč |
| 3 000 | 4,95678 Kč | 14 870,34 Kč |
| 5 000 | 4,77380 Kč | 23 869,00 Kč |
| 7 000 | 4,65629 Kč | 32 594,03 Kč |
| 10 000 | 4,53419 Kč | 45 341,90 Kč |
| 25 000 | 4,40608 Kč | 110 152,00 Kč |
| Unit Price without VAT: | 5,36986 Kč |
|---|---|
| Unit Price with VAT: | 6,49753 Kč |










