
H3BBT-10102-S2 | |
|---|---|
DigiKey Part Number | H3BBT-10102-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-S2 |
Description | DUAL END JUMPER 2" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,90400 Kč | 109,04 Kč |
| 30 | 10,09000 Kč | 302,70 Kč |
| 50 | 9,73360 Kč | 486,68 Kč |
| 100 | 9,26620 Kč | 926,62 Kč |
| 250 | 8,68524 Kč | 2 171,31 Kč |
| 500 | 8,27012 Kč | 4 135,06 Kč |
| 1 000 | 7,87523 Kč | 7 875,23 Kč |
| 2 500 | 7,38207 Kč | 18 455,17 Kč |
| 5 000 | 7,02973 Kč | 35 148,65 Kč |
| Unit Price without VAT: | 10,90400 Kč |
|---|---|
| Unit Price with VAT: | 13,19384 Kč |

