
H3BBT-10110-S2 | |
|---|---|
DigiKey Part Number | H3BBT-10110-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-S2 |
Description | DUAL END JUMPER 10" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,12500 Kč | 141,25 Kč |
| 30 | 13,05800 Kč | 391,74 Kč |
| 50 | 12,59640 Kč | 629,82 Kč |
| 100 | 11,99430 Kč | 1 199,43 Kč |
| 250 | 11,24324 Kč | 2 810,81 Kč |
| 500 | 10,70604 Kč | 5 353,02 Kč |
| 1 000 | 10,19473 Kč | 10 194,73 Kč |
| 2 500 | 9,55628 Kč | 23 890,70 Kč |
| 5 000 | 9,10034 Kč | 45 501,70 Kč |
| Unit Price without VAT: | 14,12500 Kč |
|---|---|
| Unit Price with VAT: | 17,09125 Kč |

