
H3BBG-10112-S2 | |
|---|---|
DigiKey Part Number | H3BBG-10112-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-S2 |
Description | DUAL END JUMPER 12" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,92400 Kč | 169,24 Kč |
| 30 | 15,65433 Kč | 469,63 Kč |
| 50 | 15,10120 Kč | 755,06 Kč |
| 100 | 14,37720 Kč | 1 437,72 Kč |
| 250 | 13,47620 Kč | 3 369,05 Kč |
| 500 | 12,83292 Kč | 6 416,46 Kč |
| 1 000 | 12,21995 Kč | 12 219,95 Kč |
| 2 500 | 11,45490 Kč | 28 637,25 Kč |
| 5 000 | 10,90845 Kč | 54 542,25 Kč |
| Unit Price without VAT: | 16,92400 Kč |
|---|---|
| Unit Price with VAT: | 20,47804 Kč |

