22 AWG Hook-Up Wire 19/34 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855/19 SL005

DigiKey Part Number
A1855/19S-100-ND
Manufacturer
Manufacturer Product Number
1855/19 SL005
Description
HOOK-UP STRND 22AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 294,66000 Kč2 294,66 Kč
22 183,62000 Kč4 367,24 Kč
32 120,78667 Kč6 362,36 Kč
52 043,78600 Kč10 218,93 Kč
71 994,36714 Kč13 960,57 Kč
101 943,06200 Kč19 430,62 Kč
251 816,08440 Kč45 402,11 Kč
501 724,53380 Kč86 226,69 Kč
1001 714,02990 Kč171 402,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 294,66000 Kč
Unit Price with VAT:2 776,53860 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 12
Unit Price: 2 294,66000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 20
Unit Price: 2 294,66000 Kč
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 0
Unit Price: 2 294,66000 Kč
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 1
Unit Price: 2 294,66000 Kč
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 15
Unit Price: 2 294,66000 Kč
Alternate Length
HOOK-UP STRND 22AWG SLATE
In-Stock: 1000
Unit Price: 5,36986 Kč