
H3BXT-10106-S2 | |
|---|---|
DigiKey Part Number | H3BXT-10106-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-S2 |
Description | SINGLE END JUMPER 6" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,80900 Kč | 118,09 Kč |
| 30 | 10,91800 Kč | 327,54 Kč |
| 50 | 10,53340 Kč | 526,67 Kč |
| 100 | 10,03030 Kč | 1 003,03 Kč |
| 250 | 9,40008 Kč | 2 350,02 Kč |
| 500 | 8,95130 Kč | 4 475,65 Kč |
| 1 000 | 8,52357 Kč | 8 523,57 Kč |
| 2 500 | 7,98991 Kč | 19 974,78 Kč |
| 5 000 | 7,60856 Kč | 38 042,80 Kč |
| Unit Price without VAT: | 11,80900 Kč |
|---|---|
| Unit Price with VAT: | 14,28889 Kč |

