AOK53S60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 269,96360 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: 283,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 175,58829 Kč
Datasheet

Similar


onsemi
In Stock: 41 669
Unit Price: 218,59000 Kč
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: 231,61000 Kč
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: 381,95000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 368
Unit Price: 147,83000 Kč
Datasheet

Similar


IXYS
In Stock: 5 151
Unit Price: 253,87000 Kč
Datasheet

Similar


IXYS
In Stock: 759
Unit Price: 524,95000 Kč
Datasheet

Similar


IXYS
In Stock: 188
Unit Price: 455,87000 Kč
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 646,53000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 322
Unit Price: 180,37000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 451
Unit Price: 278,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 167,98000 Kč
Datasheet
N-Channel 600 V 53A (Tc) 520W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK53S60

DigiKey Part Number
AOK53S60-ND
Manufacturer
Manufacturer Product Number
AOK53S60
Description
MOSFET N-CH 600V 53A TO247
Customer Reference
Detailed Description
N-Channel 600 V 53A (Tc) 520W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 26.5A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3034 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
240108,68829 Kč26 085,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,68829 Kč
Unit Price with VAT:131,51283 Kč