
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package ISOPLUS247™ |
Drain to Source Voltage (Vdss) 600 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH070N60E | onsemi | 457 | FCH070N60EOS-ND | 190,03000 Kč | Similar |
| FCH072N60 | onsemi | 217 | FCH072N60-ND | 222,16000 Kč | Similar |
| STW48NM60N | STMicroelectronics | 373 | 497-11367-5-ND | 207,67000 Kč | Similar |
| STW70N60M2 | STMicroelectronics | 331 | 497-14226-5-ND | 218,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,54000 Kč | 722,54 Kč |
| 30 | 473,41400 Kč | 14 202,42 Kč |
| 120 | 432,80550 Kč | 51 936,66 Kč |
| Unit Price without VAT: | 722,54000 Kč |
|---|---|
| Unit Price with VAT: | 874,27340 Kč |

