
CT100LW-HS6 | |
|---|---|
DigiKey Part Number | 620-CT100LW-HS6TR-ND - Tape & Reel (TR) 620-CT100LW-HS6CT-ND - Cut Tape (CT) 620-CT100LW-HS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT100LW-HS6 |
Description | SEN MR DIFFERENTIAL SOT-23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Differential | |
Sensing Range | ±50mT | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 0.1Hz ~ 1kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,17600 Kč | 85,88 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,26960 Kč | 381,74 Kč |
| 50 | 14,56000 Kč | 728,00 Kč |
| 100 | 13,90910 Kč | 1 390,91 Kč |
| 500 | 12,60636 Kč | 6 303,18 Kč |
| 1 000 | 12,12173 Kč | 12 121,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,43530 Kč | 34 305,90 Kč |
| 6 000 | 11,04838 Kč | 66 290,28 Kč |
| 9 000 | 10,83704 Kč | 97 533,36 Kč |
| 15 000 | 10,58568 Kč | 158 785,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









