
CT8150PC-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8150PC-HS3TR-ND - Tape & Reel (TR) 620-CT8150PC-HS3CT-ND - Cut Tape (CT) 620-CT8150PC-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8150PC-HS3 |
Description | OMNIPOLAR MAGNETIC ANALOG SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 5 | 25,87000 Kč | 129,35 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,11440 Kč | 577,86 Kč |
| 50 | 22,08980 Kč | 1 104,49 Kč |
| 100 | 21,14920 Kč | 2 114,92 Kč |
| 500 | 19,26146 Kč | 9 630,73 Kč |
| 1 000 | 18,55950 Kč | 18 559,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,56441 Kč | 52 693,23 Kč |
| 6 000 | 17,00338 Kč | 102 020,28 Kč |
| 9 000 | 16,69691 Kč | 150 272,19 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |







