
CT8152PC-IL4 | |
|---|---|
DigiKey Part Number | 620-CT8152PC-IL4TR-ND - Tape & Reel (TR) 620-CT8152PC-IL4CT-ND - Cut Tape (CT) 620-CT8152PC-IL4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8152PC-IL4 |
Description | OMNIPOLAR MAGNETIC ANALOG SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage, Push-Pull Magnetoresistive 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | CT8152PC-IL4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Analog Voltage, Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 24,35800 Kč | 121,79 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,72880 Kč | 543,22 Kč |
| 50 | 20,75440 Kč | 1 037,72 Kč |
| 100 | 19,86830 Kč | 1 986,83 Kč |
| 500 | 18,08096 Kč | 9 040,48 Kč |
| 1 000 | 17,41658 Kč | 17 416,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,47503 Kč | 49 425,09 Kč |
| 6 000 | 15,94420 Kč | 95 665,20 Kč |
| 9 000 | 15,65422 Kč | 140 887,98 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



