
CT100LW-FS6 | |
|---|---|
DigiKey Part Number | 620-CT100LW-FS6TR-ND - Tape & Reel (TR) 620-CT100LW-FS6CT-ND - Cut Tape (CT) 620-CT100LW-FS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT100LW-FS6 |
Description | SEN MR DIFFERENTIAL SOT-23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis SOT-23-6 |
Datasheet | Datasheet |
Category | Sensing Range ±20mT |
Manufacturer Allegro MicroSystems | Voltage - Supply 1V ~ 5.5V |
Series | Bandwidth 0.1Hz ~ 1kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Supplier Device Package SOT-23-6 |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis Single | Package / Case SOT-23-6 |
Output Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 25,03000 Kč | 125,15 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 22,34200 Kč | 558,55 Kč |
| 50 | 21,33820 Kč | 1 066,91 Kč |
| 100 | 20,42060 Kč | 2 042,06 Kč |
| 500 | 18,58072 Kč | 9 290,36 Kč |
| 1 000 | 17,89597 Kč | 17 895,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,92586 Kč | 50 777,58 Kč |
| 6 000 | 16,37886 Kč | 98 273,16 Kč |
| 9 000 | 16,08008 Kč | 144 720,72 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





