Magnetoresistive Sensor Single Axis SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT100LW-IS6

DigiKey Part Number
620-CT100LW-IS6TR-ND - Tape & Reel (TR)
620-CT100LW-IS6CT-ND - Cut Tape (CT)
620-CT100LW-IS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT100LW-IS6
Description
SEN MR DIFFERENTIAL SOT-23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
±20mT
Manufacturer
Allegro MicroSystems
Voltage - Supply
1V ~ 5.5V
Series
Bandwidth
0.1Hz ~ 1kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Supplier Device Package
SOT-23-6
Technology
Magnetoresistive
Mounting Type
Surface Mount
Axis
Single
Package / Case
SOT-23-6
Output Type
Differential
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
521,25000 Kč106,25 Kč
1020,17900 Kč201,79 Kč
2518,90640 Kč472,66 Kč
5018,04560 Kč902,28 Kč
10017,25830 Kč1 725,83 Kč
50015,67080 Kč7 835,40 Kč
1 00015,08097 Kč15 080,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,24511 Kč42 735,33 Kč
6 00013,77399 Kč82 643,94 Kč
9 00013,51669 Kč121 650,21 Kč
15 00013,21043 Kč198 156,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč