CT100 XtremeSense™ Crocus Technology Magnetic, Linear Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB102

DigiKey Part Number
620-EVB102-ND
Manufacturer
Manufacturer Product Number
EVB102
Description
EVAL BOARD FOR CT100
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CT100 XtremeSense™ Crocus Technology Magnetic, Linear Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Allegro MicroSystems
Voltage - Supply
1V ~ 5.5V
Series
Embedded
No
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
CT100
Sensor Type
Magnetic, Linear Position
Base Product Number
Sensing Range
±50mT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 985,15000 Kč1 985,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 985,15000 Kč
Unit Price with VAT:2 402,03150 Kč