
CT100LW-FD6 | |
|---|---|
DigiKey Part Number | 620-CT100LW-FD6TR-ND - Tape & Reel (TR) 620-CT100LW-FD6CT-ND - Cut Tape (CT) 620-CT100LW-FD6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT100LW-FD6 |
Description | SEN MR DIFFERENTIAL 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Sensing Range ±20mT |
Manufacturer Allegro MicroSystems | Voltage - Supply 1V ~ 5.5V |
Series | Bandwidth 0.1Hz ~ 1kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Supplier Device Package 6-DFN (1.5x1.5) |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis Single | Package / Case 6-XFDFN Exposed Pad |
Output Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 27,88600 Kč | 139,43 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,89520 Kč | 622,38 Kč |
| 50 | 23,79080 Kč | 1 189,54 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 500 | 20,75652 Kč | 10 378,26 Kč |
| 1 000 | 20,00227 Kč | 20 002,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,93348 Kč | 56 800,44 Kč |
| 6 000 | 18,33083 Kč | 109 984,98 Kč |
| 9 000 | 18,00173 Kč | 162 015,57 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



