
CT100LW-ID6 | |
|---|---|
DigiKey Part Number | 620-CT100LW-ID6TR-ND - Tape & Reel (TR) 620-CT100LW-ID6CT-ND - Cut Tape (CT) 620-CT100LW-ID6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT100LW-ID6 |
Description | SEN MR DIFFERENTIAL 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Sensing Range ±20mT |
Manufacturer Allegro MicroSystems | Voltage - Supply 1V ~ 5.5V |
Series | Bandwidth 0.1Hz ~ 1kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Supplier Device Package 6-DFN (1.5x1.5) |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis Single | Package / Case 6-XFDFN Exposed Pad |
Output Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 24,10600 Kč | 120,53 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 50 | 20,54860 Kč | 1 027,43 Kč |
| 100 | 19,66040 Kč | 1 966,04 Kč |
| 500 | 17,88064 Kč | 8 940,32 Kč |
| 1 000 | 17,21857 Kč | 17 218,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,28045 Kč | 48 841,35 Kč |
| 6 000 | 15,75155 Kč | 94 509,30 Kč |
| 9 000 | 15,46274 Kč | 139 164,66 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



