Magnetoresistive Sensor Single Axis 6-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT100LW-HD6

DigiKey Part Number
620-CT100LW-HD6TR-ND - Tape & Reel (TR)
620-CT100LW-HD6CT-ND - Cut Tape (CT)
620-CT100LW-HD6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT100LW-HD6
Description
SEN MR DIFFERENTIAL 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 6-DFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
±20mT
Manufacturer
Allegro MicroSystems
Voltage - Supply
1V ~ 5.5V
Series
Bandwidth
0.1Hz ~ 1kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Supplier Device Package
6-DFN (1.5x1.5)
Technology
Magnetoresistive
Mounting Type
Surface Mount
Axis
Single
Package / Case
6-XFDFN Exposed Pad
Output Type
Differential
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
525,03000 Kč125,15 Kč
1023,81200 Kč238,12 Kč
2522,34200 Kč558,55 Kč
5021,33820 Kč1 066,91 Kč
10020,42060 Kč2 042,06 Kč
50018,58072 Kč9 290,36 Kč
1 00017,89597 Kč17 895,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,92586 Kč50 777,58 Kč
6 00016,37886 Kč98 273,16 Kč
9 00016,08008 Kč144 720,72 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč