
TLE5045ICIJGR050HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE5045ICIJGR050HALA1CT-ND - Cut Tape (CT) 448-TLE5045ICIJGR050HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE5045ICIJGR050HALA1 |
Description | SEN MR ANALOG CURRENT PG-SSO-2-1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Axis PG-SSO-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | - | |
Output Type | Analog Current | |
Sensing Range | ±25mT | |
Voltage - Supply | 4.25V ~ 20V, 5.2V ~ 20V | |
Current - Supply (Max) | 16.1mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 190°C (TJ) | |
Features | - | |
Supplier Device Package | PG-SSO-2-1 | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, SSO-2-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 36,53600 Kč | 182,68 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 32,76520 Kč | 819,13 Kč |
| 50 | 31,35420 Kč | 1 567,71 Kč |
| 100 | 30,06910 Kč | 3 006,91 Kč |
| 500 | 27,48092 Kč | 13 740,46 Kč |
| 1 000 | 26,51774 Kč | 26 517,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,63468 Kč | 51 269,36 Kč |
| 4 000 | 24,82499 Kč | 99 299,96 Kč |
| 6 000 | 24,38267 Kč | 146 296,02 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

