Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5501E0001XUMA1

DigiKey Part Number
TLE5501E0001XUMA1TR-ND - Tape & Reel (TR)
TLE5501E0001XUMA1CT-ND - Cut Tape (CT)
TLE5501E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5501E0001XUMA1
Description
SENSOR ROTARY 360DEG 8DSOP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5501E0001XUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
For Measuring
Angle
Grade
Automotive
Technology
Magnetoresistive
Qualification
AEC-Q100
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Analog Voltage
Supplier Device Package
PG-DSO-8-16
Output Signal
Cosine, Sine
Base Product Number
Actuator Type
External Magnet, Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
540,82000 Kč204,10 Kč
1038,88800 Kč388,88 Kč
2536,57000 Kč914,25 Kč
5034,99100 Kč1 749,55 Kč
10033,54430 Kč3 354,43 Kč
50030,63986 Kč15 319,93 Kč
1 00029,55951 Kč29 559,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,26751 Kč70 668,78 Kč
5 00027,38379 Kč136 918,95 Kč
7 50026,90115 Kč201 758,62 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč