
MLX90316KDC-BCG-000-RE | |
|---|---|
DigiKey Part Number | MLX90316KDC-BCG-000-RETR-ND - Tape & Reel (TR) MLX90316KDC-BCG-000-RECT-ND - Cut Tape (CT) MLX90316KDC-BCG-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90316KDC-BCG-000-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MLX90316KDC-BCG-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 55,09800 Kč | 275,49 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 25 | 49,63920 Kč | 1 240,98 Kč |
| 50 | 47,61080 Kč | 2 380,54 Kč |
| 100 | 45,75040 Kč | 4 575,04 Kč |
| 500 | 42,01238 Kč | 21 006,19 Kč |
| 1 000 | 40,62021 Kč | 40 620,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,64612 Kč | 115 938,36 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |













