
ADS1113IDGST | |
|---|---|
DigiKey Part Number | 296-24930-2-ND - Tape & Reel (TR) 296-24930-1-ND - Cut Tape (CT) 296-24930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1113IDGST |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1113IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 85,10920 Kč | 2 127,73 Kč |
| 100 | 77,31460 Kč | 7 731,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 73,59884 Kč | 18 399,71 Kč |
| 500 | 71,36002 Kč | 35 680,01 Kč |
| 750 | 70,23831 Kč | 52 678,73 Kč |
| 1 250 | 68,99607 Kč | 86 245,09 Kč |
| 1 750 | 68,26942 Kč | 119 471,49 Kč |
| 2 500 | 67,57089 Kč | 168 927,23 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |


