
CT310LS-FT8 | |
|---|---|
DigiKey Part Number | 620-CT310LS-FT8TR-ND - Tape & Reel (TR) 620-CT310LS-FT8CT-ND - Cut Tape (CT) 620-CT310LS-FT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-FT8 |
Description | 2D ANGULAR SENSOR, TSSOP-8 PACKA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Voltage - Supply 1V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Angle, Rotary | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Technology Magnetoresistive | Supplier Device Package 8-TSSOP |
Output Analog Voltage | Base Product Number |
Output Signal Cosine, Sine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 5 | 28,47400 Kč | 142,37 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 25,44960 Kč | 636,24 Kč |
| 50 | 24,32400 Kč | 1 216,20 Kč |
| 100 | 23,29730 Kč | 2 329,73 Kč |
| 500 | 21,22898 Kč | 10 614,49 Kč |
| 1 000 | 20,45982 Kč | 20 459,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,36975 Kč | 58 109,25 Kč |
| 6 000 | 18,75510 Kč | 112 530,60 Kč |
| 9 000 | 18,41942 Kč | 165 774,78 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |







