
CT310LS-ID8 | |
|---|---|
DigiKey Part Number | 620-CT310LS-ID8TR-ND - Tape & Reel (TR) 620-CT310LS-ID8CT-ND - Cut Tape (CT) 620-CT310LS-ID8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-ID8 |
Description | 2D ANGULAR SENSOR, DFN-8 PACKAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Voltage - Supply 1V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
For Measuring Angle, Rotary | Package / Case 8-XFDFN Exposed Pad |
Technology Magnetoresistive | Supplier Device Package 8-DFN (2x2) |
Output Analog Voltage | Base Product Number |
Output Signal Cosine, Sine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 26,41600 Kč | 132,08 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 25 | 23,56800 Kč | 589,20 Kč |
| 50 | 22,52240 Kč | 1 126,12 Kč |
| 100 | 21,56070 Kč | 2 156,07 Kč |
| 500 | 19,62978 Kč | 9 814,89 Kč |
| 1 000 | 18,91143 Kč | 18 911,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,89359 Kč | 53 680,77 Kč |
| 6 000 | 17,31971 Kč | 103 918,26 Kč |
| 9 000 | 17,00623 Kč | 153 056,07 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |





