
CT310LS-AT8 | |
|---|---|
DigiKey Part Number | 620-CT310LS-AT8TR-ND - Tape & Reel (TR) 620-CT310LS-AT8CT-ND - Cut Tape (CT) 620-CT310LS-AT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-AT8 |
Description | XTREMESENSE TMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Resistance 6 kOhms |
Manufacturer Allegro MicroSystems | Voltage - Supply 1V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Angle, Rotary Position | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Output Analog Voltage | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Signal Cosine, Sine | Supplier Device Package 8-TSSOP |
Actuator Type External Magnet, Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 5 | 86,97400 Kč | 434,87 Kč |
| 10 | 83,23600 Kč | 832,36 Kč |
| 25 | 78,78440 Kč | 1 969,61 Kč |
| 50 | 75,73980 Kč | 3 786,99 Kč |
| 100 | 72,94710 Kč | 7 294,71 Kč |
| 500 | 67,32840 Kč | 33 664,20 Kč |
| 1 000 | 65,23638 Kč | 65 236,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,26789 Kč | 186 803,67 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |





