Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT310LS-IT8

DigiKey Part Number
620-CT310LS-IT8TR-ND - Tape & Reel (TR)
620-CT310LS-IT8CT-ND - Cut Tape (CT)
620-CT310LS-IT8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT310LS-IT8
Description
2D ANGULAR SENSOR, TSSOP-8 PACKA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Allegro MicroSystems
Voltage - Supply
1V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
For Measuring
Angle, Rotary
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Technology
Magnetoresistive
Supplier Device Package
8-TSSOP
Output
Analog Voltage
Base Product Number
Output Signal
Cosine, Sine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
527,46600 Kč137,33 Kč
1026,14300 Kč261,43 Kč
2524,54240 Kč613,56 Kč
5023,45060 Kč1 172,53 Kč
10022,45740 Kč2 245,74 Kč
50020,45458 Kč10 227,29 Kč
1 00019,70998 Kč19 709,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,65497 Kč55 964,91 Kč
6 00018,06000 Kč108 360,00 Kč
9 00017,73500 Kč159 615,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč