
TMAG6181EDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG6181EDGKRQ1TR-ND - Tape & Reel (TR) 296-TMAG6181EDGKRQ1CT-ND - Cut Tape (CT) 296-TMAG6181EDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG6181EDGKRQ1 |
Description | AUTOMOTIVE HIGH-PRECISION ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TMAG6181EDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.1° | |
Resistance | 55 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 5 | 49,22000 Kč | 246,10 Kč |
| 10 | 46,97300 Kč | 469,73 Kč |
| 25 | 44,28040 Kč | 1 107,01 Kč |
| 50 | 42,44540 Kč | 2 122,27 Kč |
| 100 | 40,76340 Kč | 4 076,34 Kč |
| 500 | 37,38358 Kč | 18 691,79 Kč |
| 1 000 | 36,12517 Kč | 36 125,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,82576 Kč | 84 564,40 Kč |
| 5 000 | 32,81672 Kč | 164 083,60 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |




