



ATS-1141-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1500-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1141-C1-R0 |
Description | 1/4 BRICK HEATSINK 37X58X22.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.457" (37.00mm) |
Series | Width 2.323" (59.00mm) |
Packaging Bulk | Fin Height 0.902" (22.90mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.60°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 419,91800 Kč | 4 199,18 Kč |
| 25 | 399,97000 Kč | 9 999,25 Kč |
| 50 | 385,49380 Kč | 19 274,69 Kč |
| 100 | 371,52600 Kč | 37 152,60 Kč |
| 300 | 350,38943 Kč | 105 116,83 Kč |
| 500 | 340,95964 Kč | 170 479,82 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |













