Isolated Module DC DC Converter 1 Output 54V 1.85A 12V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVQ100W-O72-S54-D

DigiKey Part Number
179-PVQ100W-O72-S54-D-ND
Manufacturer
Manufacturer Product Number
PVQ100W-O72-S54-D
Description
DC-DC ISOLATED, 100W, 12~160, 12
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 1.85A 12V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PVQ100W-O72-S54-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4.2 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module
Voltage - Input (Min)
12V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.8mm)
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cUL, EN, IEC, UKCA, UL
Current - Output (Max)
1.85A
Standard Number
62368-1
Power (Watts)
100 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 653,29000 Kč5 653,29 Kč
55 442,22000 Kč27 211,10 Kč
155 302,42867 Kč79 536,43 Kč
305 215,96633 Kč156 478,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 653,29000 Kč
Unit Price with VAT:6 840,48090 Kč