Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 33A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBDW033A0B41-HZ

DigiKey Part Number
555-QBDW033A0B41-HZ-ND
Manufacturer
Manufacturer Product Number
QBDW033A0B41-HZ
Description
DC DC CONVERTER 12V 396W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
396 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Intermediate Bus Converter, Digital
Efficiency
95.3%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/4 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
33A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 173,50000 Kč2 173,50 Kč
52 092,57600 Kč10 462,88 Kč
242 016,34167 Kč48 392,20 Kč
481 983,47979 Kč95 207,03 Kč
721 964,49708 Kč141 443,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 173,50000 Kč
Unit Price with VAT:2 629,93500 Kč