
UQQ-5/17-Q12PB-C | |
|---|---|
DigiKey Part Number | 811-1892-5-ND |
Manufacturer | |
Manufacturer Product Number | UQQ-5/17-Q12PB-C |
Description | DC DC CONVERTER 5V 85W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 17A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UQQ-5/17-Q12PB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 17A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 141,30000 Kč | 3 141,30 Kč |
| 5 | 3 024,25800 Kč | 15 121,29 Kč |
| 10 | 2 975,08100 Kč | 29 750,81 Kč |
| 30 | 2 898,64100 Kč | 86 959,23 Kč |
| 60 | 2 851,35683 Kč | 171 081,41 Kč |
| Unit Price without VAT: | 3 141,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 800,97300 Kč |







