


0RQB-60Q05AG | |
|---|---|
DigiKey Part Number | 507-0RQB-60Q05AG-ND |
Manufacturer | |
Manufacturer Product Number | 0RQB-60Q05AG |
Description | DC-DC 36V IN 5V 12A OUT 60W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 7V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 7V | Size / Dimension 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.8mm) |
Voltage - Input (Max) 36V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 12A | Approval Agency CSA, UL |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 067,88000 Kč | 2 067,88 Kč |
| 5 | 1 990,82000 Kč | 9 954,10 Kč |
| 10 | 1 958,48300 Kč | 19 584,83 Kč |
| 25 | 1 916,46240 Kč | 47 911,56 Kč |
| 90 | 1 859,11156 Kč | 167 320,04 Kč |
| Unit Price without VAT: | 2 067,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 502,13480 Kč |







