
VQB75W-Q48-S24 | |
|---|---|
DigiKey Part Number | 179-VQB75W-Q48-S24-ND |
Manufacturer | |
Manufacturer Product Number | VQB75W-Q48-S24 |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.12A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQB75W-Q48-S24 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 8-DIP Module, 1/4 Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 18V | Control Features Enable, Active High |
Voltage - Input (Max) 75V | Approval Agency UL |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 3.12A | Base Product Number |
Power (Watts) 75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 459,21000 Kč | 3 459,21 Kč |
| 5 | 3 330,19800 Kč | 16 650,99 Kč |
| 15 | 3 244,75067 Kč | 48 671,26 Kč |
| 30 | 3 191,86400 Kč | 95 755,92 Kč |
| 60 | 3 139,78200 Kč | 188 386,92 Kč |
| Unit Price without VAT: | 3 459,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 185,64410 Kč |







