Isolated Module DC DC Converter 1 Output 54V 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0RQB-C5U54LG

DigiKey Part Number
507-2165-ND
Manufacturer
Manufacturer Product Number
0RQB-C5U54LG
Description
DC DC CONVERTER 54V 162W
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
0RQB-C5U54LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
162 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 90°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 207,31000 Kč2 207,31 Kč
52 124,99800 Kč10 624,99 Kč
102 090,47700 Kč20 904,77 Kč
252 045,60840 Kč51 140,21 Kč
901 984,39733 Kč178 595,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 207,31000 Kč
Unit Price with VAT:2 670,84510 Kč