Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 4.2A 14.4V - 154V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0RQB-50Y12LG

DigiKey Part Number
507-0RQB-50Y12LG-ND
Manufacturer
Manufacturer Product Number
0RQB-50Y12LG
Description
DC-DC 24-110V IN 12V 4.2A OUT 50
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 4.2A 14.4V - 154V Input
Datasheet
 Datasheet
EDA/CAD Models
0RQB-50Y12LG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Baseplate, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
91%
Type
Isolated Module, Conformal Coated
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
14.4V
Size / Dimension
2.30" L x 1.45" W x 0.59" H (58.4mm x 36.8mm x 15.0mm)
Voltage - Input (Max)
154V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
4.2A
Approval Agency
CSA, UL
Power (Watts)
50 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 137,60000 Kč2 137,60 Kč
52 057,97200 Kč10 289,86 Kč
102 024,50100 Kč20 245,01 Kč
251 981,06040 Kč49 526,51 Kč
601 940,35517 Kč116 421,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 137,60000 Kč
Unit Price with VAT:2 586,49600 Kč