Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.800" (20.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-6S-NB | 3M | 0 | 19-12-6S-NB-ND | 5,29751 Kč | Parametric Equivalent |
| 12-6S-P | 3M | 0 | 3M158453-ND | 5,63000 Kč | Parametric Equivalent |
| MNG14-6R/SK | 3M | 104 | 3M15342-ND | 20,65000 Kč | Parametric Equivalent |
| MNG14-6R/SX-BOTTLE | 3M | 0 | 3M161844-ND | 3 024,46000 Kč | Parametric Equivalent |
| MV14-6R/SK | 3M | 0 | MV14-6R/SK-ND | 10,82964 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,51000 Kč | 948,51 Kč |
| Unit Price without VAT: | 948,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,69710 Kč |














