Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.835" (21.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540081 | Molex | 3 440 | WM13629-ND | 7,51000 Kč | Parametric Equivalent |
| 0190570054 | Molex | 3 105 | WM19720-ND | 14,39000 Kč | Parametric Equivalent |
| 0190730067 | Molex | 17 321 | WM18302-ND | 10,43000 Kč | Parametric Equivalent |
| 0190700070 | Molex | 4 836 | 23-0190700070CT-ND | 6,67000 Kč | Parametric Equivalent |
| 0190730070 | Molex | 5 980 | 23-0190730070CT-ND | 10,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96436 Kč | 14 821,80 Kč |
| Unit Price without VAT: | 2,96436 Kč |
|---|---|
| Unit Price with VAT: | 3,58688 Kč |











