Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700070

DigiKey Part Number
23-0190700070TR-ND - Tape & Reel (TR)
23-0190700070CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700070
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700070 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.260" (6.60mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.785" (19.94mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,61000 Kč56,10 Kč
255,24720 Kč131,18 Kč
505,00120 Kč250,06 Kč
1004,75920 Kč475,92 Kč
2504,46140 Kč1 115,35 Kč
5004,24784 Kč2 123,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,59071 Kč6 886,06 Kč
3 0004,37145 Kč13 114,35 Kč
4 5004,24813 Kč19 116,58 Kč
7 5004,09774 Kč30 733,05 Kč
10 5004,00163 Kč42 017,11 Kč
15 0003,90222 Kč58 533,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč