
0190730070 | |
|---|---|
DigiKey Part Number | 23-0190730070TR-ND - Tape & Reel (TR) 23-0190730070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730070 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.270" (6.86mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.770" (19.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 25 | 8,13360 Kč | 203,34 Kč |
| 50 | 7,74160 Kč | 387,08 Kč |
| 100 | 7,37240 Kč | 737,24 Kč |
| 250 | 6,90984 Kč | 1 727,46 Kč |
| 500 | 6,57908 Kč | 3 289,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,43629 Kč | 9 654,43 Kč |
| 3 000 | 6,12894 Kč | 18 386,82 Kč |
| 4 500 | 5,95610 Kč | 26 802,45 Kč |
| 7 500 | 5,74527 Kč | 43 089,52 Kč |
| 10 500 | 5,61055 Kč | 58 910,78 Kč |
| 15 000 | 5,47119 Kč | 82 067,85 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |










