
342142-1 | |
|---|---|
DigiKey Part Number | A136086-ND |
Manufacturer | |
Manufacturer Product Number | 342142-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342142-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.252" (6.40mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.720" (18.29mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34158 | TE Connectivity AMP Connectors | 0 | A09020-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,68120 Kč | 142,03 Kč |
| 50 | 5,41400 Kč | 270,70 Kč |
| 100 | 5,15340 Kč | 515,34 Kč |
| 250 | 4,83012 Kč | 1 207,53 Kč |
| 500 | 4,59906 Kč | 2 299,53 Kč |
| 1 000 | 4,37903 Kč | 4 379,03 Kč |
| 3 000 | 4,05222 Kč | 12 156,66 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |







