
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.800" (20.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,20200 Kč | 132,02 Kč |
| 25 | 12,38000 Kč | 309,50 Kč |
| 50 | 11,78760 Kč | 589,38 Kč |
| 100 | 11,22440 Kč | 1 122,44 Kč |
| 250 | 10,52036 Kč | 2 630,09 Kč |
| 500 | 10,01774 Kč | 5 008,87 Kč |
| 1 000 | 9,53951 Kč | 9 539,51 Kč |
| 3 000 | 8,82786 Kč | 26 483,58 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |






