MV14-6R/SK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 12 879
Unit Price: 11,05000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 574
Unit Price: 8,97000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV14-6R/SK

DigiKey Part Number
MV14-6R/SK-ND
Manufacturer
Manufacturer Product Number
MV14-6R/SK
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Overall
0.800" (20.32mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-34158-1TE Connectivity AMP Connectors12 879A100522CT-ND11,05000 KčSimilar
PV14-6RN-MPanduit Corp574298-15660-ND8,97000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00010,82964 Kč10 829,64 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82964 Kč
Unit Price with VAT:13,10386 Kč